Hubbell Wiring Device-Kellems PS0759NGY

Cable Accessories Liquidtight Fitting Male SwivelLok Multi Position Gray
$ 12.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems PS0759NGY.

JRH Electronics

Datasheet2 pages13 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+158%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems PS0759NGY provided by its distributors.

Cable Accessories Liquidtight Fitting Male SwivelLok Multi Position Gray
CABLE GLAND, NPT 3/4 IN, STR MALE, NEOPRENE O-RING, PULLOUT PROTECTION, NYLON
Conduit Fitting Connector, 3/4 in, Compression, Nylon, Gray
Flexible Nonmetallic Type-B and Flexible Tubing Liquidtight Connector 3/4 in Multi-Position 0-90 Deg Nylon
SWIVEL MALE L/T CONN 3/4 NM GY 78358533915
Conduit Connector; Conduit Configuration:Multi Position; Trade Size:3/4"; Conduit Material:Nylon (Polyamide); Conduit Colour:Black; External Length:93Mm; Ip/Nema Rating:Nema 4X, Nema 12, Nema 13; Product Range:Swivellok Series Rohs Compliant: Yes |Hubbell Wiring Devices PS0759NGY

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems