Hubbell Wiring Device-Kellems P150NBK

STRAIGHT MALE LT CONN 1 1/2 IN NM BLACK | Hubbell Wiring Device-Kellems P150NBK
$ 27.246
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems P150NBK.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Sager Electronics

Inventory History

3 month trend:
-17.00%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems P150NBK provided by its distributors.

STRAIGHT MALE LT CONN 1 1/2 IN NM BLACK | Hubbell Wiring Device-Kellems P150NBK
Conduit Fitting Connector, 1-1/2 in, Threaded, Nylon, Black
Cable Accessories Liquidtight Fitting Male Straight Black
Connector Liquidtight; Nylon; Straight; 1-1/2 in.
Hubbell STR MALE L/T CONN, 1 1/2"- NM, BK
Hubbell P150NBK Liquidtight Connector Brand: Hubbell. Part Number: P150NBK. Wiring Device-Kellems Kellems Wire Management PolyTuff Liquidtight Connector, Non-Metallic Straight Male Standard, 1-1/2 in Trade, 1.46 in Throat, For Use With: PolyTuff I and PolyTuff II Non-Metallic Conduit, Between Enclosure and Conduit/Surface Mounting, Nylon, Black, Smooth, 2.35 in L x 2.49 in W Dimensions. Additional Description: HUBW-P150NBK STRAIGHT MALE LT CONN 1 1/2 IN NM BLACK. Catalog Description: Hubbell Wiring Device Kellems, Kellems Wire Management, LiquidtightSystem, Straight Male Liquid Tight Connector, 1 1/2, Non-Metallic,Black..

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems