Hubbell Wiring Device-Kellems P125NGY

STRAIGHT MALE LT CONN 1 1/4 IN NM GRAY | Hubbell Wiring Device-Kellems P125NGY
$ 18.008
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems P125NGY.

Electro Sonic

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Hubbell Wiring Device-Kellems P125NGY provided by its distributors.

STRAIGHT MALE LT CONN 1 1/4 IN NM GRAY | Hubbell Wiring Device-Kellems P125NGY
Conduit Fitting Connector, 1-1/4 in, Threaded, Nylon, Gray
Cable Accessories Liquidtight Fitting Male Straight Gray
Hubbell STR MALE L/T CONN, 1 1/4"- NM, GY
STR MALE L/T CONN 1 1/4 783585333939
Conduit Fitting, Straight Male, 1.25"/32Mm, Nylon, Grey; Conduit Configuration:Straight; Trade Size:1-1/4"; Conduit Material:Nylon (Polyamide); Conduit Colour:Grey; External Length:-; Ip/Nema Rating:Nema 4X, Nema 12, Nema 13 Rohs Compliant: Yes |Hubbell Wiring Devices P125NGY

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems