Hubbell Wiring Device-Kellems P100NBKA

Cable Accessories Liquidtight Fitting Male Straight Black
$ 12.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems P100NBKA.

Farnell

Datasheet1 page10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.53%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems P100NBKA provided by its distributors.

Cable Accessories Liquidtight Fitting Male Straight Black
Conduit Fitting, Straight Male, 1"/25Mm, Nylon, Black; Conduit Configuration:Straight; Trade Size:1"; Conduit Material:Nylon (Polyamide); Conduit Colour:Black; External Length:-; Ip/Nema Rating:Nema 4X, Nema 12, Nema 13 Rohs Compliant: Yes |Hubbell Wiring Devices P100NBKA
Hubbell Wiring Device-Kellems Kellems Wire Management PolyTuff Liquidtight Connector, Non-Metallic Straight Male Standard, 1 in Trade, 0.96 in Throat, For Use With: PolyTuff I and PolyTuff II Non-Metallic Conduit, Between Enclosure and Conduit/Surface Mounting, Nylon, Black, Smooth, 2.32 in L x 1.8 in W Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • P100NBKA.