Hubbell Wiring Device-Kellems P1009NBK

90 Male L/T Conn, 1", Nm, Bk |Hubbell Wiring Devices P1009NBK
$ 22.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems P1009NBK.

Descriptions

Descriptions of Hubbell Wiring Device-Kellems P1009NBK provided by its distributors.

90 Male L/T Conn, 1", Nm, Bk |Hubbell Wiring Devices P1009NBK
Liquid-Tight Connector, 1 in, Nylon, Black
PLUGTRAK, 20A, 2CIRC, 5 RCPT, 5', IV
Hubbell P1009NBK Liquidtight Connector. Wiring Device-Kellems Liquidtight Connector, Cap Nut Connection Fixed Male Standard, 1 in Trade, 90 deg Angle, For Use With: PolyTuff® Liquidtight Non-Metallic Conduit, Surface Mounting, Nylon, Black, Smooth, 2.83 in H x 3.96 in W Dimensions. Additional Description: HUBW-P1009NBK 90 MALE L/T CONN, 1, NM, BK. Catalog Description: Kellems Wire Management, Liquidtight System, PolyTuff® 90 Degree Male Liquid-Tight Connector, 1, Non-Metallic, Black.

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems