Hubbell Wiring Device-Kellems P075NGYA

Str Male L/T Conn, 3/4", Nm, Gy | Hubbell Wiring Device-Kellems P075NGYA
$ 7.246
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems P075NGYA.

Master Electronics

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.08%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems P075NGYA provided by its distributors.

Str Male L/T Conn, 3/4", Nm, Gy | Hubbell Wiring Device-Kellems P075NGYA
Conduit Fitting, Straight Male, 0.75"/19Mm, Nylon, Grey; Configuración Conduit:Recto; Tamaño Comercial:1/2"; Conducto, Color:Gris; Ip/Nema:Nema 4X, Nema 12, Nema 13 |Hubbell Wiring Devices P075NGYA
Conduit Connector; Accessory Type:Non-me; Conduit Connector; Accessory Type:Non-metallic Liquidtight Connector; For Use With:Cable & Wire; Body Material:PVC; Color:Gray; External Diameter:38.9mm; Hub Size:0.75"; Internal Diameter:18.8mm; Length:56.4mm; Outer Diameter:38.9mm
Hubbell P075NGYA Liquidtight Conduit Connector Brand: Hubbell. Part Number: P075NGYA. PREMISE WIRING Liquid Tight Conduit Connector, Cap Nut Connection Straight Male Standard, 3/4 in Trade, 0.74 in Throat, For Use With: PolyTuff II Liquid Tight Non-Metallic Conduit, Surface Mounting, Nylon, Gray, Smooth, 2.22 in L x 1.53 in W Dimensions. Additional Description: HUBW-P075NGYA STR MALE L/T CONN, 3/4, NM, GY. Catalog Description: Kellems Wire Management, Liquidtight System, PolyTuff® Straight Male, Liquid Tight Connector, 3/4, Non-Metallic, Gray..

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems