Hubbell Wiring Device-Kellems M4100B12R

Mains Power Connector, 100A, 125/250V, Male, Screw Terminal, Receptacle
$ 1,159.369

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems M4100B12R.

JRH Electronics

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems M4100B12R provided by its distributors.

Mains Power Connector, 100A, 125/250V, Male, Screw Terminal, Receptacle
Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
Pin & Sleeve Inlet, 100 A, 125/250V AC, Single Phase, 3 Pole, IEC Grounding, Gray
IEC PIN AND SLEEVE , MARINE GRADE, MALE, FLANGED INLET, 100A 125/250V, YELLOW
Hubbell MARINE PS INLET, 3P4W, 100A 125/25
Marine Ps Inlet, 3P4W, 100A 125/250V; Connector Type:Power Entry; Product Range:-; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Screw Socket; Coupling Style:-; Ip Rating:Ip56 Rohs Compliant: Yes |Hubbell Wiring Devices M4100B12R

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems