Hubbell Wiring Device-Kellems IG2720

Locking Receptacle, L15-30R, 30 A, 250V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals
$ 86.655

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems IG2720.

IHS

Datasheet1 page10 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems IG2720 provided by its distributors.

Locking Receptacle, L15-30R, 30 A, 250V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals
Conn NEMA L15-30P RCP 3Power/1Ground POS Screw ST Flange Mount 4 Terminal 1 Port
LKG RCPT, IG, 30A 3PH250V, L15 30R, OR | Hubbell Wiring Device-Kellems IG2720
Single Locking 30A 250V 3 Phase 3P 4W
Connector, Power Entry, Receptacle, 30A; Connector Type:Power Entry; Current Rating:30A; Connector Colour:Orange; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:250V; Product Range:-; Contact Termination:Screw Rohs Compliant: Yes |Hubbell Wiring Devices IG2720

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems