Hubbell Wiring Device-Kellems HJ1006GPK25

Kellems Wire Management, Cord Connectors, Junior, .28"-.34", 3/8", Gray, PK25
$ 105.764
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HJ1006GPK25.

JRH Electronics

Datasheet114 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HJ1006GPK25 provided by its distributors.

Kellems Wire Management, Cord Connectors, Junior, .28"-.34", 3/8", Gray,PK25
Cable Accessories Cord Grip Connector Nylon Gray Carton
Hubbell JR CORD CONN, .28-.34"- 3/8"- GY, 25PA
Conduit Cord Connector, Nylon; Diámetro De Cable Min:0.28"; Diámetro De Cable Max:0.34"; Tamaño De Rosca - Imperial:3/8; Material Del Prensa Estopa:Nylon (Poliamida); Color:Gray; Conduit Fitting Type:Straight Connector |Hubbell Wiring Devices HJ1006GPK25

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems