Hubbell Wiring Device-Kellems HBT0206BK

Wb, tray, ovrhd, 2"hx6"wx118"l, black, rnd |Hubbell Wiring Devices HBT0206BK
$ 108.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBT0206BK.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBT0206BK provided by its distributors.

Wb,tray,ovrhd,2"hx6"wx118"l,black,rnd |Hubbell Wiring Devices HBT0206BK
WB, TRAY, OVRHD,2inchHx6inchWx118inchL, BLACK, RND
WB, TRAY, OVRHD, 2in.Hx6in.Wx118in.L
Hubbell WB,TRAY,OVRHD,2"Hx6"Wx11
WBTRAYOVRHD2HX6WX118LBL 783585416274
Hubbell HBT0206BK Premise Wiring Wire Basket Overhead Tray Brand: Hubbell. Part Number: HBT0206BK. PREMISE WIRING Wiring Device-Kellems Wire Basket Overhead Tray, 50 ft-lb Capacity, 6 in Width, 118 in Length, 2 in Overall Height, Round Shape, Steel, 5 mm Wire, Black Powder Coated. Additional Description: HUBW-HBT0206BK (N) WB,TRAY,OVRHD,2Hx6Wx118L,BLACK,R ND. Catalog Description: Wire Basket Tray, Overhead Tray, 2 x 6 x 118, Round, Black..

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems