Hubbell Wiring Device-Kellems HBLS530C6W

Pin & Sleeve, Sw Connector, 4 Poles 5 Wires, 30/32A 200-415V, 4X/IP69K
$ 701.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBLS530C6W.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBLS530C6W provided by its distributors.

PIN & SLEEVE, SW CONNECTOR,4 POLES 5 WIRES,30/32A 200-415V, 4X/IP69K
Pin and Sleeve Connector,30A,7-1/2HP,Red
PS, SW CONN,4P5W,30/32A 200-415V, 4X/69K
Power Entry Conn, Skt, 4P5W, 32A, Red; Current Rating:32A; Voltage Rating Vac:415V; Connector Mounting:Cable Mount; Electrical Connector Gender:Socket; Pin Configuration:4P+E/4P5W; Connector Colour:Red; Ip Rating:Ip68, Ip69K Rohs Compliant: Yes |Hubbell Wiring Devices HBLS530C6W

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems