Hubbell Wiring Device-Kellems HBL8319C

Straight Blade Connector, 5-20R, 20 A, 125V AC, 2 Pole, 3 Wire, Screw Terminals, Black, White
$ 45.278

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL8319C.

Electro Sonic

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL8319C provided by its distributors.

Straight Blade Connector, 5-20R, 20 A, 125V AC, 2 Pole, 3 Wire, Screw Terminals, Black, White
Straight Blade Connector Black and White 20A 125V 2P
CONNECTOR HOSPITAL GRADE PWR ENTRY SOCKET 20A; Connector Type: Hospital Grade Power Entry; Current Rating: 20A; Connector Colour: Black, White; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 125V; Body Material: Nylon
CONN HG 20A 125V 5-20R B/W 783585180502
STRAIGHT BLADE, CONN, HOSPITAL GRADE, 20A 125V, 5-20R, B/W
Connector Hospital Grade Pwr Entry Socket 20A; Conector, Tipo:Hospital Grade Power Entry; Intensidad Nominal:20A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Color:Black |Hubbell Wiring Devices HBL8319C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems