Hubbell Wiring Device-Kellems HBL7484V

Mains Power Connector, 15A, 115/250VAC, Female, IDC Terminal
$ 29.713

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL7484V.

IHS

Datasheet1 page12 years ago

Master Electronics

Inventory History

3 month trend:
-7.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL7484V provided by its distributors.

Mains Power Connector, 15A, 115/250VAC, Female, IDC Terminal
Midget Locking Connector, ML3-15R, 15 A, 125/250V AC, Single Phase, 3 Pole, Screw Terminals, Black
Hubbell LKG CONN, MIDGET, 15A 125/250V, ML
Connector, Power Entry, Receptacle, 15A; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Black; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:250V; Product Range:Twist-Lock Valise Rohs Compliant: Yes |Hubbell Wiring Devices HBL7484V

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems