Hubbell Wiring Device-Kellems HBL7423WO

Connector Accessories Spring-Loaded Lift Cover Plate Straight
$ 66.736

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL7423WO.

Master Electronics

Datasheet2 pages23 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL7423WO provided by its distributors.

Connector Accessories Spring-Loaded Lift Cover Plate Straight
1 Gang -Gang Vertical Weatherproof Cover, ,Thermoplastic
Hubbell W/PROOF RCPT PLATE, 1-G, 1.40"- GY
Power Outlet Strip; Accessory Type:Weatherproof Lift Cover Plate; For Use With:Single Receptacle; No. Of Module Spaces:-; Connector Body Material:-; Connector Colour:Grey; Product Range:-; Colour:Gray; Current Rating:20A Rohs Compliant: Yes |Hubbell Wiring Devices HBL7423WO

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems