Descriptions of Hubbell Wiring Device-Kellems HBL7420 provided by its distributors.
Weatherproof Cover, Cast Aluminium; Tipo De Accesorio:Weatherproof Cover; Para Usar Con:For Receptacles With Face Diameter Of 1.36"-1.39"; Material Del Cuerpo Del Conector:Aluminio; Envolvente, Material:Aluminio |Hubbell Wiring Devices HBL7420
WEATHERPROOF COVER, CAST ALUMINUM; Acces; WEATHERPROOF COVER, CAST ALUMINUM; Accessory Type:Weatherproof Cover; For Use With:For Receptacles with Face Diameter of 1.36"-1.39"; Connector Body Material:Aluminium; Enclosure Material:Aluminium; Leaded Process Compatible:No
Hubbell HBL7420 Electrical Box Cover Brand: Hubbell. Part Number: HBL7420. Hubbell Wiring Device-Kellems, HBL7420, Electrical Box Cover, Weatherproof, 1 Outlets, 1 Gangs, 1.4 in Diameter, 4.56 in Length, 2.84 in Width, 1.09 in Depth, 1-3/32 in Thickness, Rectangular Shape, Receptacle/Switch Cover, -40 to 85 deg C, Vertical Mounting, Surface FS/FD/Threaded Mounting, Cast Aluminum, Textured, Metallic. Additional Description: HUBW-HBL7420 W/PROOF RCPT PLATE, ALU PLATE. Catalog Description: Twist-Lock® Devices, Weatherproof Covers, Accessories for 20 and 30 Amp 3, 4 and 5 Wire Devices, Cast aluminum, for FS/FD box mounting..