Hubbell Wiring Device-Kellems HBL7410B

Conn Power RCP 4Power POS Screw ST Panel Mount 4 Terminal 1 Port
$ 63.264

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL7410B.

IHS

Datasheet1 page12 years ago

Electro Sonic

Newark

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL7410B provided by its distributors.

Conn Power RCP 4Power POS Screw ST Panel Mount 4 Terminal 1 Port
LKG RCPT, 4P4W, 20A 120/208V, BK | Hubbell Wiring Device-Kellems HBL7410B
Single Locking Receptacle Black 20A 120/208V 3OY 4P
Locking Receptacle, Non-NEMA, 20 A, 120/208V AC, Three Phase, 4 Pole, Flush Mount, Screw Terminals
Conn, Pwr Entry, Plug, 4P4W, 20A 3Ph 120/208Vac; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:208V |Hubbell Wiring Devices HBL7410B

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems