Hubbell Wiring Device-Kellems HBL7379

Industrial, Receptacle, 50A 250V DC/ 600V AC, 3-POLE 4-WIRE, Screw Terminal
$ 169.643

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL7379.

Electro Sonic

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL7379 provided by its distributors.

INDUSTRIAL, RECEPTACLE, 50A 250V DC/ 600V AC, 3-POLE 4-WIRE, SCREW TERMINAL
TWIST LOCK CONNECTOR BODY, 3P4W, 50A 600
Single Locking Receptacle Black 50A 250VDC/600VAC 3P
Locking Receptacle, Non-NEMA, 50 A, 250/600V AC, Single Phase, 3 Pole, Flush Mount, Screw Terminals
Hubbell LKG RCPT, 3P4W, 50A 250VDC/600VAC, BK
Receptacle, 3P-4W, 50A, 250DC/600AC,
Twist Lock Connector Body, 3P4W, 50A 600Vac/250Vdc; Conector, Tipo:Standard Power Entry; Intensidad Nominal:50A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Plástico; Voltage Rating Vac:600V |Hubbell Wiring Devices HBL7379

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems