Hubbell Wiring Device-Kellems HBL5669C

Straight Blade Connector, 6-15R, 15 A, 250V AC, 2 Pole, 3 Wire, Screw Terminals, Black, White
$ 43.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL5669C.

JRH Electronics

Datasheet1 page11 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-42.02%

Related Parts

Molex 39-00-0208 Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 18-24 AWG, Bag
Conn Eurostyle Block F 14 POS 12mm Screw RA Cable Mount 40A/Contact Eurostyle™
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 11 Circuits
TE Connectivity794016-1
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
TE Connectivity794019-1
Connector Headers and PCB Receptacles 24-30 AWG 16.76mm*2.67mm

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL5669C provided by its distributors.

Straight Blade Connector, 6-15R, 15 A, 250V AC, 2 Pole, 3 Wire, Screw Terminals, Black, White
Mains Power Connector, 15A, 250V, Female, Screw Terminal
CONNECTOR, POWER ENTRY, SOCKET 15A; Conn; CONNECTOR, POWER ENTRY, SOCKET 15A; Connector Type: Power Entry; Current Rating: 15A; Connector Colour: Black, White; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating
Connector, Power Entry, Socket 15A; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V; Conector, Montaje:Montaje De Cable |Hubbell Wiring Devices HBL5669C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems