Hubbell Wiring Device-Kellems HBL560P9W

Conn Power PL 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port
$ 600

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL560P9W.

IHS

Datasheet42 pages10 years ago

JRH Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.73%

Related Parts

Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
ITT / CannonNLS-E-GN-S120-M40A
Conn Circular PIN 1 POS Screw RA Cable Mount 1 Terminal 1 Port
ITT / CannonNLS-N-BL-S120-M40A
Conn Circular PIN 1 POS Screw RA Cable Mount 1 Terminal 1 Port
ITT / CannonNLS-3-GY-S120-M40A
Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL560P9W provided by its distributors.

Conn Power PL 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port
Mains Power Connector, 60A, 120/208VAC, Male, Plug
CIRCULAR CONNECTOR, PLUG, 5 POSITION, FREE HANGING; Connector Type:Circular Industrial; Product Range:-; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:5Contacts; Circular Contact Type:Screw Pin; Coupli
Circular Connector, Plug, 5 Position, Free Hanging; Rango De Producto:-; Género:Macho; Núm. De Contactos:5; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Tornillo; Conector, Montaje:Suspendido; Disposición De Insercción:- |Hubbell Wiring Devices HBL560P9W

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems