Hubbell Wiring Device-Kellems HBL5462

Straight Blade Receptacle, 6-20R, 20 A, 250V AC, 2 Pole, 3 Wire, Flush Mount, Grounded
$ 41.944

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL5462.

JRH Electronics

Datasheet1 page10 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL5462 provided by its distributors.

Straight Blade Receptacle, 6-20R, 20 A, 250V AC, 2 Pole, 3 Wire, Flush Mount, Grounded
CONN, ELECTRICAL, STR. BLADE, FLUSH RECEPTACLE, DUPLEX, SOCKET CONT,6-20R NEMA,250V
CONNECTOR, AC POWER, PLUG, 20A, 250V; Connector Type: Electrical AC Power; Current Rating: 20A; Connector Colour: Brown; Connector Body Material: PET (Polyethylene Terephthalate) Body; Voltage Rating VAC: 250V; Product Range: -
DUP RCPT HD IND GRD 20A 250V 6-20R BR 78358543548
Connector, Ac Power, Plug, 20A, 250V; Conector, Tipo:Electrical Ac Power; Intensidad Nominal:20A; Conector, Color:Marrón; Material Del Cuerpo Del Conector:Pet (Polietileno Teraftelato); Voltage Rating Vac:250V |Hubbell Wiring Devices HBL5462

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems