Hubbell Wiring Device-Kellems HBL5362

Mains Power Connector, 20A, 125V, Female, Receptacle
$ 37.426

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL5362.

IHS

Datasheet1 page11 years ago

JRH Electronics

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-19.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL5362 provided by its distributors.

Mains Power Connector, 20A, 125V, Female, Receptacle
CONNECTOR, AC POWER, PLUG, 20A, 125V; Connector Type:Electrical AC Power; Current Rating:20A; Connector Colour:Brown; Connector Body Material:PET (Polyethylene Terephthalate) Body; Voltage Rating VAC:125V; Product Range:
Connector, Ac Power, Plug, 20A, 125V; Conector, Tipo:Electrical Ac Power; Intensidad Nominal:20A; Conector, Color:Marrón; Material Del Cuerpo Del Conector:Pet (Polietileno Teraftelato); Voltage Rating Vac:125V |Hubbell Wiring Devices HBL5362
Hubbell HBL5362 Straight Blade Receptacle Brand: Hubbell. Part Number: HBL5362. Hubbell Wiring Device-Kellems, HBL5362, Straight Blade Receptacle, 1-Phase Duplex Extra Heavy Duty Self-Grounding Screw Mount, Series: HBL, 125 V AC, 20 A, 1 hp, 2 Pole, 3 Wires, 5-20R NEMA Rating, Industrial Grade, -40 to 75 deg C, Back and Side Wire/Screw Terminal, Thermoplastic/Composite, Brown, 3.28 x 1.65 x 1.19 in Dimensions. Additional Description: HUBW-HBL5362 DUP RCPT, HD IND GRD, 20A125V, 5-20R,BR. Catalog Description: Straight Blade Devices, Receptacles, Duplex, Industrial Grade, 2-Pole 3-Wire Grounding, 20A 125V, 5-20R, Brown, Single Pack..

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems