Hubbell Wiring Device-Kellems HBL530P7W

Conn Power PL 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port
$ 419.978

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL530P7W.

IHS

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL530P7W provided by its distributors.

Conn Power PL 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port
Watertight Pin & Sleeve Plug, 30 A, 277/480V AC, Three Phase, 4 Pole, IEC Grounding, Red
Hubbell PS, IEC, PLUG, 4P5W, 30A 277/480V, W/T
Service Inlet Nylon 277/480VAC 3OY 30A
Power Entry Connector, Plug, 4P5W, 30A 3Ph 277/480V; Current Rating:30A; Voltage Rating Vac:480V; Connector Mounting:Cable Mount; Electrical Connector Gender:Plug; Pin Configuration:4P+E/4P5W; Connector Colour:Red; Ip Rating:Ip67 Rohs Compliant: Yes |Hubbell Wiring Devices HBL530P7W

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems