Descriptions of Hubbell Wiring Device-Kellems HBL5284 provided by its distributors.
CONNECTOR, AC POWER, PLUG, 15A, 125V; Connector Type:Electrical AC Power; Current Rating:15A; Connector Colour:Brown; Connector Body Material:PET (Polyethylene Terephthalate) Body; Voltage Rating VAC:125V; Product Range
Connector, Ac Power, Plug, 15A, 125V; Conector, Tipo:Electrical Ac Power; Intensidad Nominal:15A; Conector, Color:Marrón; Material Del Cuerpo Del Conector:Pet (Polietileno Teraftelato); Voltage Rating Vac:125V |Hubbell Wiring Devices HBL5284
HUBBELL WIRING DEVICE-KELLEMS HBL5284 Receptacle, Single, 15A, 5-15R, 125V. More details: Receptacle, Heavy Use Industrial/Harsh Environments Application Environment, 15 Amps, 5-15R NEMA Configuration, Voltage 125VAC, Number of Poles 2, Number of Wires 3, Tamper Resistant No, Weather Resistant No, Surge Suppression No, Outlet Type Single, Mounting Type Panel, Phase 1, HP 0.5, Color Brown, Material Nylon/Reinforced PET, Wiring Method Back and Side, Power Indicator No, Description Finder Groove, Grounding, Standards UL Listed, CSA Certified, Number of Gangs 1