Hubbell Wiring Device-Kellems HBL5252

Mains Power Connector, 15A, 125V, Female, Wire Wrap Terminal, Receptacle
$ 20.94

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL5252.

IHS

Datasheet1 page10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL5252 provided by its distributors.

Mains Power Connector, 15A, 125V, Female, Wire Wrap Terminal, Receptacle
Conn Power RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port
Straight Blade Receptacle, 5-15R, 15 A, 125V AC, 2 Pole, 3 Wire, Flush Mount, Grounded
CONN ELECTRICAL STR. BLADE FLUSH RECEPTACLE DUPLEX SOCKET CONT 5-15R NEMA 125V
DUP RCPT IND GRD 15A 125V 5-15R BR 783585434841
ELECTRICAL AC POWER, RECEPTACLE, 15A, 125V; Connector Type:Electrical AC Power; Current Rating:15A; Connector Colour:Brown; Connector Body Material:PET (Polyethylene Terephthalate) Body; Voltage Rating VAC:125V; Product
Electrical Ac Power, Receptacle, 15A, 125V; Conector, Tipo:Electrical Ac Power; Intensidad Nominal:15A; Conector, Color:Marrón; Material Del Cuerpo Del Conector:Pet (Polietileno Teraftelato); Voltage Rating Vac:125V |Hubbell Wiring Devices HBL5252

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems