Descriptions of Hubbell Wiring Device-Kellems HBL5242 provided by its distributors.
Mains Power Connector, 15A, 125V, Female-Female, Screw Terminal, Receptacle
Connector, Ac Power, Plug, 15A, 125V; Connector Type:Electrical Ac Power; Current Rating:15A; Connector Colour:Brown; Connector Body Material:Pet (Polyethylene Terephthalate) Body; Voltage Rating Vac:125V; Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices HBL5242
HUBBELL WIRING DEVICE-KELLEMS HBL5242 Receptacle, Duplex, 15A, 5-15R, 125V. More details: Receptacle, Industrial Environments Application Environment, 15 Amps, 5-15R NEMA Configuration, Voltage 125VAC, Number of Poles 2, Number of Wires 3, Tamper Resistant No, Weather Resistant No, Surge Suppression No, Outlet Type Duplex, Mounting Type Flush, Phase 1, HP 0.5, Color Brown, Material Nylon/Reinforced PET, Wiring Method Side, Power Indicator No, Description Finder Groove, Grounding, Standards UL Listed, CSA Certified, NEMA WD-6, Number of Gangs 1