Hubbell Wiring Device-Kellems HBL50SD

Industrial Cord Reel, Static Discharge, 50FT, Single Lead, Inreach Series
$ 604.167
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL50SD.

Electro Sonic

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL50SD provided by its distributors.

INDUSTRIAL CORD REEL, STATIC DISCHARGE, 50FT, SINGLE LEAD, INREACH SERIES
Cord Reel, Yellow Reel Color, 50 Ft Length
Hubbell STATIC DISCHARGE, 50',SINGLE LE
STATIC DISCHARGE 50SIN 783585209005
Static Discharge Reel; Cord Reel Type:Static Discharge; Current Rating:-; Voltage Rating Vac:-; Cable Length - Imperial:50Ft; Cable Length - Metric:15.2M; Cable Type:Single 3/32" Steel; Cord Reel Color:Yellow; Product Range:- Rohs Compliant: No |Hubbell Wiring Devices HBL50SD

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems