Hubbell Wiring Device-Kellems HBL4720C

Locking Plug, L5-15P, 15 A, 125V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
$ 23.3

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL4720C.

IHS

Datasheet12 pages16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-2.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-04-02

Related Parts

TE Connectivity66098-8
Rectangular Power Contact, Multimate Type III+, Gold Plated Contacts, Brass, Pin, Crimp, 18 AWG
TE Connectivity788153-2
TE Connectivity 788153-2 Circular Connector Male Unshrouded Plug 11-4
TE Connectivity350218-7
Rectangular Connector Contacts; 350218-7; TE CONNECTIVITY; Gold, Nickel; 14 AWG; Crimp; 20 AWG
Free Hanging (In-Line) NEMA 5-15R Power Entry Connector Receptacle
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon192926-0500
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL4720C provided by its distributors.

Locking Plug, L5-15P, 15 A, 125V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
CONNECTOR, POWER ENTRY, PLUG, 15A; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:125V; Product Range:Twist-Lock; Gender:
Connector, Power Entry, Plug, 15A; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Conector, Montaje:Montaje De Cable |Hubbell Wiring Devices HBL4720C
Hubbell Wiring Device-Kellems Twist-Lock Insulgrip, HBL4720C, Locking Plug, 1-Phase Grounding Cord Mount, Series: HBL, 125 V AC, 15 A, 1/2 hp, 2 Pole, 3 Wires, L5-15P NEMA Rating, Industrial Grade, IP20 Enclosure, 0.23 to 0.72 in Diameter Cord, -40 to 75 deg C, Screw Terminal, Nylon, Black/White, 1.53 x 1.53 x 1.97 in Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL4720-C