Descriptions of Hubbell Wiring Device-Kellems HBL4550 provided by its distributors.
Mains Power Connector, 15A, 250V, Female, Screw Terminal, Receptacle
Conn Power RCP 4Power/2Ground POS Screw ST Cable Mount 3 Terminal 2 Port Twist-Lock®
Duplex Locking Receptacle, L6-15R, 15 A, 250V AC, Single Phase, 2 Pole, Flush Mount, Brown
CONNECTOR, POWER ENTRY, RCPT, 15A, NEMA L6-15R; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Brown; Connector Body Material:Thermoplastic; Voltage Rating VAC:250V; Series:Twist-Lock
Connector, Power Entry, Rcpt, 15A, Nema L6-15R; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Marrón; Material Del Cuerpo Del Conector:Termoplástico; Voltage Rating Vac:250V |Hubbell Wiring Devices HBL4550
Hubbell Wiring Device-Kellems Twist-Lock, HBL4550, Locking Receptacle, 1-Phase Grounding Heavy Duty Single Standard Screw Mount, Series: HBL, 250 V AC, 15 A, 1.5 hp, 2 Pole, 3 Wires, L6-15R NEMA Rating, Industrial Grade, -40 to 75 deg C, Screw Terminal, Thermoplastic, Black, 3.29 x 1.7 x 1.17 in Dimensions