Hubbell Wiring Device-Kellems HBL45115

Conn Power PL 3Power/1Ground POS Screw ST Flange Mount 4 Terminal 1 Port Twist-Lock®
$ 188.7

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL45115.

IHS

Datasheet1 page12 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-2.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL45115 provided by its distributors.

Conn Power PL 3Power/1Ground POS Screw ST Flange Mount 4 Terminal 1 Port Twist-Lock®
LKG PLUG, VARILOAD, 4P5W, 30A 600V | Hubbell Wiring Device-Kellems HBL45115
CONNECTOR, POWER ENTRY, PLUG, 30A
Locking Plug 30A 250VDC/600VAC 4P 5W
Connector, Power Entry, Plug, 30A; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:600V; Conector, Montaje:Montaje De Cable |Hubbell Wiring Devices HBL45115
CONNECTOR, POWER ENTRY, PLUG, 30A; Conne; CONNECTOR, POWER ENTRY, PLUG, 30A; Connector Type:Power Entry; Series:Twist-Lock; Current Rating:30A; Connector Color:Black; Connector Body Material:Nylon; Voltage Rating VAC:600V; Connector Mounting:Cable; Connector Type:Power Entry

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL45115.