Hubbell Wiring Device-Kellems HBL430B12W

Watertight Pin & Sleeve Inlet, 30 A, 125/250V AC, Single Phase, 3 Pole, IEC Grounding, Orange
$ 358.333

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL430B12W.

IHS

Datasheet1 page9 years ago

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL430B12W provided by its distributors.

Watertight Pin & Sleeve Inlet, 30 A, 125/250V AC, Single Phase, 3 Pole, IEC Grounding, Orange
Mains Power Connector
Hubbell PS, IEC, INLET, 3P4W, 30A 125/250V, W/T
Power Entry Connector, Inlet, 3P4W, 30A 125/250V; Current Rating:30A; Voltage Rating Vac:250V; Connector Mounting:Panel Mount; Electrical Connector Gender:Inlet; Pin Configuration:3P+E/3P4W; Connector Colour:Orange; Ip Rating:Ip67 Rohs Compliant: Yes |Hubbell Wiring Devices HBL430B12W

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems