Hubbell Wiring Device-Kellems HBL420C7W

Conn Power RCP 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
$ 268.056

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL420C7W.

IHS

Datasheet1 page9 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL420C7W provided by its distributors.

Conn Power RCP 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
Watertight Pin & Sleeve Connector, 20 A, 480V AC, Three Phase, 3 Pole, IEC Grounding, Red, NEMA 4X
PIN & SLEEVE PLUG, WATERTIGHT, 3-P, 20A, 3-PHASE, 480 VAC, 10-14 AWG, HBL SERIES
Hubbell PS, IEC, CONN, 3P4W, 20A 3P 480V, W/T
POWER ENTRY CONNECTOR, PLUG, 3P4W, 20A 3PH 480V ; Current Rating: 20A; Voltage Rating VAC: 480V; Connector Mounting: Cable Mount; Electrical Connector Gender: Socket; Pin Configuration: 3P+E / 3P4W; Connector Colour: Red; IP Rating: IP67
Service Outlet Watertight 480VAC 3O 20A
Power Entry Connector, Plug, 3P4W, 20A 3Ph 480V ; Intensidad Nominal:20A; Voltage Rating Vac:480V; Conector, Color:Rojo; Género:Macho; Núm. De Salidas:1; Conector, Montaje:Montaje De Cable; Ip:Ip67 |Hubbell Wiring Devices HBL420C7W

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems