Hubbell Wiring Device-Kellems HBL4100P5W

Watertight Pin & Sleeve Plug, 100 A, 600V AC, Three Phase, 3 Pole, IEC Grounding, Black
$ 671.117

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL4100P5W.

IHS

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL4100P5W provided by its distributors.

Watertight Pin & Sleeve Plug, 100 A, 600V AC, Three Phase, 3 Pole, IEC Grounding, Black
POWER ENTRY CONNECTOR, PLUG, 3P4W, 100A 3PH 600V; Current Rating: 100A; Voltage Rating VAC: 600V; Connector Mounting: Cable Mount; Electrical Connector Gender: Plug; Pin Configuration: 3P+E / 3P4W; Connector Colour: Black; IP Rating: IP67
Hubbell PS, IEC, PLUG, 3P4W, 100A 3P 600V, W/T
Power Entry Connector, Plug, 3P4W, 100A 3Ph 600V; Intensidad Nominal:100A; Voltage Rating Vac:600V; Conector, Color:Negro; Género:Macho; Núm. De Salidas:1; Conector, Montaje:Montaje De Cable; Ip:Ip67 |Hubbell Wiring Devices HBL4100P5W

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems