Hubbell Wiring Device-Kellems HBL400MGN

Single Pole Plug, Male, 400A, 600V, Screw Terminal, Green, Cable Mount
$ 45.417

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL400MGN.

IHS

Datasheet1 page9 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL400MGN provided by its distributors.

SINGLE POLE PLUG, MALE, 400A, 600V, SCREW TERMINAL, GREEN, CABLE MOUNT
Connector,Double Set Screw,Grn,Male
SINGLEPOLE, 400A MALE PLUG, GREEN
Single Pole Connector; Product Range:-; Gender:Plug; Voltage Rating:600Vac; Current Rating:400A; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Colour:Green; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Hubbell Wiring Devices HBL400MGN

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems