Hubbell Wiring Device-Kellems HBL3765C

Locking Plug, Non-NEMA, 50 A, 250/600V AC, Single Phase, 3 Pole, Screw Terminals, Black, White
$ 175

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL3765C.

IHS

Datasheet1 page12 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL3765C provided by its distributors.

Locking Plug, Non-NEMA, 50 A, 250/600V AC, Single Phase, 3 Pole, Screw Terminals, Black, White
CONNECTOR, MAINS PLUG, 50A, 600VAC, 3P4W, BLACK/WHITE
TWIST-LOCKING PLUG, 50 A/600 VAC, 4-8AWG, SCREW TERMINAL, INSULGRIP SERIES
Locking Plug 50A 250VDC/600VAC 3P 4W Nylon Black
Conn Inlet PL 3Power/1Ground POS ST 3 Terminal 1 Port
Hubbell LKG PLUG, 50A 250VDC/600VAC, 3P4W
3P4W 50A250VDC/600VAC LOC 78358523643
Connector, Mains Plug, 50A, 600Vac, 3P4W, Black/White; Conector, Tipo:Power Entry; Intensidad Nominal:50A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:600V |Hubbell Wiring Devices HBL3765C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems