Hubbell Wiring Device-Kellems HBL2810

Mains Power Connector, 30A, 120/208VAC, Female, Receptacle
$ 92.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2810.

IHS

Datasheet2 pages13 years ago

JRH Electronics

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.53%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2810 provided by its distributors.

Mains Power Connector, 30A, 120/208VAC, Female, Receptacle
POWER ENTRY, 30A, 208VAC, PA, BLACK; Connector Type: Power Entry; Current Rating: 30A; Connector Colour: Black; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 208V; Product Range: -; SVHC: No SVHC (15-Jan-
Electrical Ac Power Connector, 30A, Nema L21-30R; Conector, Tipo:Electrical Ac Power; Intensidad Nominal:30A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:208V |Hubbell Wiring Devices HBL2810
Wiring Device-Kellems, HBL2810, Locking Receptacle, 3-Phase Flush Mount Grounding Heavy Duty Single Screw Mount, Series: HBL, 120/208Y VAC, 30 A, 3 hp, 4 Pole, 5 Wires, L21-30R NEMA Rating, Industrial Grade, NEMA 4X/12/IP20 Enclosure, -40 to 75 deg C, Screw Terminal, Nylon, Black, 3.28 x 1.7 x 1.23 in Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL2810.