Hubbell Wiring Device-Kellems HBL2743

Locking Connector, L17-30R, 30 A, 600V AC, Three Phase, 3 Pole, Screw Terminals, Black, White
$ 113.106

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2743.

IHS

Datasheet1 page12 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Schurter6183.0004
Mains Power Connector, 16/21A, 250VAC, Female, Quick Connect Terminal

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2743 provided by its distributors.

Locking Connector, L17-30R, 30 A, 600V AC, Three Phase, 3 Pole, Screw Terminals, Black, White
Locking Connector 30A 600V 3 Phase 3P 4W Nylon Black/White
Conn Power RCP 3Power/1Ground POS ST 4 Terminal 1 Port
INSULGRIP TWIST-LOCK 3P4W, 30A 3PH 600V, L17-30R, BLACK & WHITE NYLON
Hubbell LKG CONN, 30A 3P 600V, L17-30R, B/W
Connector, Power Entry, Receptacle, 30A; Connector Type:Power Entry; Current Rating:30A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:600V; Product Range:-; Gender:Receptacle Rohs Compliant: Yes |Hubbell Wiring Devices HBL2743

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems