Hubbell Wiring Device-Kellems HBL2740

Locking Receptacle, L17-30R, 30 A, 600V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals
$ 70.417

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2740.

Electro Sonic

Datasheet1 page10 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2740 provided by its distributors.

Locking Receptacle, L17-30R, 30 A, 600V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals
LKG RCPT, 30A 3P 600V, L17-30R, BK | Hubbell Wiring Device-Kellems HBL2740
LKG RCPT 30A 3P 600V L1 783585236179
Connector, Power Entry, Receptacle, 30A; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:600V; Conector, Montaje:Pared |Hubbell Wiring Devices HBL2740

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL 2740