Hubbell Wiring Device-Kellems HBL2730

Locking Receptacle, L16-30R, 30 A, 480V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals
$ 72.708
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2730.

Farnell

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.82%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2730 provided by its distributors.

Locking Receptacle, L16-30R, 30 A, 480V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals
Connector, Power Entry, Receptacle, 30A; Connector Type:Power Entry; Current Rating:30A; Connector Colour:Black; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:480V; Product Range:-; Connector Mounting:Panel Mountrohs Compliant: Yes |Hubbell Wiring Devices HBL2730
Hubbell Wiring Device-Kellems Twist-Lock Insulgrip Locking Receptacle, 3-Phase Grounding Standard Screw Mount, 480 V AC, 30 A, 10 hp, 3 Pole, 4 Wires, L16-30R/WD1/WD5 NEMA Rating, Industrial Grade, IP20 Enclosure, -40 to 75 deg C, Screw Terminal, Nylon, Black, 3.28 x 1.7 x 1.31 in

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems