Hubbell Wiring Device-Kellems HBL2715

Twist-locking Flanged Inlet, 30A/250 VAC, Screw Terminal, Insulgrip Series
$ 73.245
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2715.

JRH Electronics

Datasheet1 page22 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.90%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2715 provided by its distributors.

TWIST-LOCKING FLANGED INLET, 30A/250 VAC, SCREW TERMINAL, INSULGRIP SERIES
Conn Power M 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port Twist-Lock®
Flanged Locking Inlet, 30 A, 125/250V AC, Single Phase, 3 Pole, Flush Mount, Screw Terminals, White
Hubbell LKG FLG-INLT, 30A 125/250V, L14-30P,WH
LOCKING MALE FLGD INLET N 78358503919
Connector, Power Entry, Plug, 30A; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Natural; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V |Hubbell Wiring Devices HBL2715

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems