Hubbell Wiring Device-Kellems HBL2440

LKG RCPT, 20A 120/208V, L18-20R, BK | Hubbell Wiring Device-Kellems HBL2440
$ 49.931

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2440.

Electro Sonic

Datasheet1 page12 years ago

Newark

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2440 provided by its distributors.

LKG RCPT, 20A 120/208V, L18-20R, BK | Hubbell Wiring Device-Kellems HBL2440
Mains Power Connector
Locking Receptacle, L18-20R, 20 A, 120/208V AC, Three Phase, 4 Pole, Flush Mount, Screw Terminals
Heavy Duty Power Connectors
Conn, Mains Rcpt, 20A, 208V, Black; Connector Type:-; Current Rating:20A; Connector Colour:Black; Connector Body Material:-; Voltage Rating Vac:208V; Product Range:-; Connector Mounting:Panel Mount; Gender:Receptacle Rohs Compliant: Yes |Hubbell Wiring Devices HBL2440

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems