Hubbell Wiring Device-Kellems HBL2431

Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
$ 44.945

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2431.

IHS

Datasheet1 page12 years ago

JRH Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.87%

Related Parts

TE Connectivity66098-8
Rectangular Power Contact, Multimate Type III+, Gold Plated Contacts, Brass, Pin, Crimp, 18 AWG
TE Connectivity788153-2
TE Connectivity 788153-2 Circular Connector Male Unshrouded Plug 11-4
TE Connectivity350218-7
Rectangular Connector Contacts; 350218-7; TE CONNECTIVITY; Gold, Nickel; 14 AWG; Crimp; 20 AWG
Free Hanging (In-Line) NEMA 5-15R Power Entry Connector Receptacle
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon192926-0500
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2431 provided by its distributors.

Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
CONNECTOR, POWER ENTRY, PLUG, 20A; Connector Type: Power Entry; Current Rating: 20A; Connector Colour: Black, White; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 480V; Product Range: Twist-Lock; Gender:
Connector, Power Entry, Plug, 20A; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:480V; Conector, Montaje:Montaje De Cable |Hubbell Wiring Devices HBL2431
Hubbell Wiring Device-Kellems, HBL2431, Locking Plug, 3-Phase Grounding Cord Mount, Series: HBL, 480 V AC, 20 A, 5 hp, 3 Pole, 4 Wires, L16-20P NEMA Rating, Industrial Grade, IP20 Enclosure, 0.35 to 1.15 in Diameter Cord, -40 to 75 deg C, Screw Terminal, Nylon, Black/White, 2.33 x 2.33 x 2.75 in Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems