Descriptions of Hubbell Wiring Device-Kellems HBL2430SW provided by its distributors.
Conn Power RCP 3Power/1Ground POS Screw ST Panel Mount 4 Terminal 1 Port Twist-Lock®
Watertight Flanged Locking Receptacle, L16-20R, 20 A, 480V AC, Three Phase, 3 Pole, Flush Mount
Single Locking Power Outlet Gray 20A 480V 3PH 3P
TWIST-LOCKING FLANGED OUTLET, 20 A/480 VAC, SCREW TERMINAL, INSULGRIP SERIES
Hubbell WKG WT S/SHRD RCPT, 20A 480V, L16-20R
Conn, Mains Rcpt, 3P4W, 20A 3Ph 480V Ac, L16-20R, Ip66; Connector Type:Power Entry; Current Rating:20A; Connector Colour:Grey; Connector Body Material:Pbt (Polybutylene Terephthalate) Body; Voltage Rating Vac:480V; Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices HBL2430SW
Hubbell HBL2430SW Locking Receptacle Brand: Hubbell. Part Number: HBL2430SW. Hubbell Wiring Device-Kellems Safety-Shroud Twist-Lock, HBL2430SW, Locking Receptacle, 3-Phase Heavy Duty Flanged Grounding Standard Single Watertight Screw Mount, Series: HBL, 480 V AC, 20 A, 5 hp, 3 Pole, 4 Wires, L16-20R NEMA Rating, Industrial Grade, IP20 Enclosure, -40 to 75 deg C, Screw Terminal, Thermoplastic, Gray/White, 3.75 x 3.75 x 2.9 in Dimensions. Additional Description: HUBW-HBL2430SW LKG WT S/SHRD RCPT, 20A 480V, L16-20R. Catalog Description: Locking Devices, Twist-Lock®, Watertight Safety-Shroud®, Receptacle, 20A 3-Phase Delta 480V AC, 3-Pole 4-Wire Grounding, NEMA L16-20R, Screw Terminal, PBT housing and flange, Gray...