Descriptions of Hubbell Wiring Device-Kellems HBL2351 provided by its distributors.
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Twist-Lock®
Locking Plug, L9-20P, 20 A, 600V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
Mains Power Connector, 20A, 600VAC, Male, Plug
HUBBELL MALE LOCKING PLUG, TWIST LOCK, 20A, 600VAC, 2 POLE, 3 CORE, SCREW TERMINAL
MAINS PLUG, 20A 600V, L9-20P, 2P3W; Conn; MAINS PLUG, 20A 600V, L9-20P, 2P3W; Connector Type: Power Entry; Current Rating: 20A; Connector Colour: Black, White; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating
TWIST-LOCK, MALE PLUG, 20A 600V AC, 2-POLE3-WIRE GROUNDING, SCREW TERMINAL
Hubbell LKG PLUG, 20A 600V, L9-20P, B/W
LOCKING MALE PLUG NEMA L9 78358503802
Mains Plug, 20A 600V, L9-20P, 2P3W; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:600V |Hubbell Wiring Devices HBL2351