Hubbell Wiring Device-Kellems HBL2331

Locking Plug, L7-20P, 20 A, 277V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
$ 25.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2331.

IHS

Datasheet1 page12 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity66098-8
Rectangular Power Contact, Multimate Type III+, Gold Plated Contacts, Brass, Pin, Crimp, 18 AWG
TE Connectivity788153-2
TE Connectivity 788153-2 Circular Connector Male Unshrouded Plug 11-4
TE Connectivity350218-7
Rectangular Connector Contacts; 350218-7; TE CONNECTIVITY; Gold, Nickel; 14 AWG; Crimp; 20 AWG
Free Hanging (In-Line) NEMA 5-15R Power Entry Connector Receptacle
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon192926-0500
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2331 provided by its distributors.

Locking Plug, L7-20P, 20 A, 277V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
INSULGRIP TWIST-LOCK PLUG, PIN CONT, L7-20P NEMA, 3 COND, 2 POLES, SCREW
LKG PLUG 20A 277V L7-20P B/W 78358503789
Electrical Plug; 20 A; 277 VAC; Nylon
RS APAC
Connector, Power Entry, Plug, 20A; Connector Type:Power Entry; Current Rating:20A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:277V; Product Range:Twist-Lock; Gender:Plug Rohs Compliant: Yes |Hubbell Wiring Devices HBL2331

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems