Descriptions of Hubbell Wiring Device-Kellems HBL2321 provided by its distributors.
Conn Power PL 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port Twist-Lock®
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal, Plug
POWER ENTRY, 20A, 250VAC, PA, BLK/WHT; Connector Type: Power Entry; Current Rating: 20A; Connector Colour: Black, White; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 250V; Product Range: -; SVHC: No SVHC
Power Entry Connector, Plug, 2P3W, 20A 250V, L6-20P; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V; Género:Macho |Hubbell Wiring Devices HBL2321
Hubbell HBL2321 Locking Plug Brand: Hubbell. Part Number: HBL2321. Wiring Device-Kellems Twist-Lock Insulgrip Locking Plug, 1-Phase Grounding Cord Mount, 250 VAC, 20 A, 2 hp, 2 Pole, 3 Wires, L6-20P NEMA Rating, Industrial Grade, IP20 Enclosure, 0.36 to 0.93 in Diameter Cord, -40 to 75 deg C, Screw Terminal, Nylon, Black/White, 2.26 x 2.26 x 2.75 in. Additional Description: HUBW-HBL2321 LKG PLUG, 20A 250V, L6-20P, B/W 20A 250V. Catalog Description: Locking Devices, Twist-Lock®, Industrial, Male Insulgrip® Plug, 20A 250V AC, 2-Pole 3-Wire Grounding, NEMA L6-20P, Screw Terminal, Black and White Nylon...