Hubbell Wiring Device-Kellems HBL21420

Connector, Power Entry, 30A, 600V
$ 519.336

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL21420.

IHS

Datasheet1 page12 years ago

Electro Sonic

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL21420 provided by its distributors.

CONNECTOR, POWER ENTRY, 30A, 600V
LOCKING FLANGED RECEPTACLE, 30A, 600V, 3 POLE, NON-NEMA, SCREW TERMINAL, ANGLED
Locking Receptacle, Non-NEMA, 30 A, 250V AC, Three Phase, 3 Pole, Surface Mount, Screw Terminals
Hubbell H/LOCK FLG RCPT, 3P4W, 30A 600V
Connector, Power Entry, 30A, 600V; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:-; Material Del Cuerpo Del Conector:Aluminio; Voltage Rating Vac:600V |Hubbell Wiring Devices HBL21420

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems