Hubbell Wiring Device-Kellems HBL21415B

Conn Power PL 4 POS Screw ST Cable Mount 4 Terminal 1 Port
$ 232.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL21415B.

IHS

Datasheet1 page12 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL21415B provided by its distributors.

Conn Power PL 4 POS Screw ST Cable Mount 4 Terminal 1 Port
TWIST-LOCKING PLUG, 30 A/600 VAC, 6-10 AWG, SCREW TERMINAL, HUBBELLOCK SERIES
Locking Plug, Non-NEMA, 20/30 A, 250/600V AC, Three Phase, 3 Pole, Screw Terminals, Black, White
Electrical Ac Power, Plug, 30A/600Vac, 20A/250Vdc; Connector Type:Standard Power Entry; Current Rating:30A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:600V; Product Range:- Rohs Compliant: No |Hubbell Wiring Devices HBL21415B
Hubbell Wiring Device-Kellems Hubbellock, HBL21415B, Locking Plug, 3-Phase Heavy Duty Grounding Cord Mount, Series: HBL, 600 V AC/250 V DC, 20/30 A, 3 Pole, 4 Wires, Industrial Grade, IP30 Enclosure, 0.63 to 1.2 in Diameter Cord, -40 to 75 deg C, Pressure Screw Terminal, Nylon, Black/White, 2.33 x 0.94 x 5.63 in Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems