Hubbell Wiring Device-Kellems HBL20403

Power Interrupting Locking Receptacle Black 30A/600VAC 20A/250VDC 3P
$ 220.833

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL20403.

IHS

Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL20403 provided by its distributors.

Power Interrupting Locking Receptacle Black 30A/600VAC 20A/250VDC 3P
Conn Power RCP 3Power/1Ground POS Screw ST Panel Mount 4 Terminal 1 Port
Conn, Mains Rcpt, 30A, 600V, Black, 3P4W; Connector Type:Power Entry; Current Rating:30A; Connector Colour:Black; Connector Body Material:Thermoplastic Body; Voltage Rating Vac:600V; Product Range:-; Connector Mounting:Panel Mount Rohs Compliant: Yes |Hubbell Wiring Devices HBL20403
Hubbell HBL20403 Electrical Receptacle. Wiring Device-Kellems Hubbellock® Locking Receptacle Grounding Heavy Duty Single 600 VAC/250 VDC 20/30 A 3 Pole 4 Wires Industrial Grade NEMA 4/4X/12/IP30 Enclosure -40 to 75 deg C Screw Terminal Composite/Thermoplastic Black 3.28 in H x 1.94 in W x 1.75 in D Dimensions. Additional Description: HUBW-HBL20403 H/LOCK RCPT 30A 600V 3P4W RCPT. Catalog Description: Hubbell Wiring Device Kellems Locking Devices Hubbellock IndustrialFlush Receptacle 30A 250V DC/600V AC 3-Pole 4-Wire Grounding Non-NEMA Screw Terminal Black.

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems