Hubbell Wiring Device-Kellems HBL1795

Weatherproof Plates, Number of Gangs: 1-Gang Silicone, Light Texture Finish, Clear
$ 52.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL1795.

Master Electronics

Datasheet1 page0 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL1795 provided by its distributors.

Weatherproof Plates, Number of Gangs: 1-Gang Silicone, Light Texture Finish, Clear
Weatherproof Switch Bubble Cover 1
P-CORD, NEXTSPEED,CAT6,SLIM,BL,45FT
W/PROOF TOG CVR CLR 78358580894
WATERPROOF TOGGLE COVER, CLEAR
Mounting Bezel; Para Usar Con:Hubbell Fs/Fd And Standard Boxes; Altura Externa:4.63"; Anchura Externa:2.94"; Color:Clear; Tipo De Accesorio:Switch Plate |Hubbell Wiring Devices HBL1795

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL1795.