Hubbell Wiring Device-Kellems HBL1785

Weatherproof Plates, Number of Gangs: 1-Gang Neoprene, Light Texture Finish, Gray
$ 55.833
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL1785.

Electro Sonic

Datasheet1 page9 years ago

Newark

Related Parts

NKK SwitchesAT4149H
ACCESSORY, PADDLE CAP,.365 WIDE, NON-ILLUMINATIVE, POLYAMIDE, GRAY, SERIES M, M2T, P

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL1785 provided by its distributors.

Weatherproof Plates, Number of Gangs: 1-Gang Neoprene, Light Texture Finish, Gray
W/PROOF PRESSWITCH CVR, GY W/PILOT | Hubbell Wiring Device-Kellems HBL1785
Switch Access Neoprene Weatherproof Plate
W/PROOF PRESSWITCH CVR G 783585017082
Mounting Bezel; For Use With:Hubbell Fs/Fd And Standard Boxes; Product Range:-; Accessory Type:Switch Plate; Colour:Gray; External Height:4.63"; External Width:2.94" Rohs Compliant: No |Hubbell Wiring Devices HBL1785

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems